Microchip TechnologyAT25DF081A-SH-BFlash
NOR Flash Serial (SPI, Dual SPI) 3.3V 8M-bit 1M x 8 5ns 8-Pin SOIC EIAJ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | Unknown |
| NOR | |
| 8M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 64Kbyte x 16 | |
| 256byte | |
| 8 | |
| 1M | |
| Yes | |
| Synchronous | |
| 5 | |
| 28/Chip | |
| 3/Page | |
| Serial (SPI, Dual SPI) | |
| 2.7 | |
| 100 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 20 | |
| 15 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 5.41(Max) |
| Package Length | 5.38(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC EIAJ |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
