AbraconASPI-6045S-330M-TMontaggio superficie induttore
Inductor Power Shielded Wirewound 33uH 20% 100KHz 1.45A 0.137Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 33u | |
| 20% | |
| 100K | |
| 1.45 | |
| 1.65 | |
| 0.137(Typ) | |
| 7.8M | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 4.5 |
This power ASPI-6045S-330M-T surface mount inductor from Abracon Corporation is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 33u H. This product is 6.3 mm long, 4.5 mm tall and 6.3 mm deep. It has a tolerance of 20%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1.45 A with a maximum resistance of 137m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 7.8M Hz.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

