HoneywellASDXRRX030PGAA5Sensore di pressione montato sul board
Pressure Sensor 0psi to 30psi Gage 8-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 30psi | |
| 60psi | |
| 20 to 100 | |
| 1 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 3.5 | |
| -20 | |
| 105 | |
| Air|Gas | |
| 3(Min)@HBM | |
| Mounting | Through Hole |
| Package Width | 14.02 |
| Package Length | 24.81 |
| PCB changed | 8 |
| 8 | |
| Lead Shape | Through Hole |
This ASDXRRX030PGAA5 board mount pressure sensor from Honeywell ensures a quick response when there is a detection of changes to gas or liquid pressures within your system. This device's minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. This part has a temperature range of -20 °C to 105 °C. It has a response time of 1 ms. Its operating pressure range is 0psi to 30psi, while its maximum overload pressure is 60psi. This part has a maximum ESD protection device voltage of 3(Min) @ HBM kV.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.