| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.41.00.60 |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 1.32(Typ) |
| Maximum Input Voltage (V) | 1.5 |
| Maximum Input Current (mA) | 10 |
| Maximum Output Voltage (V) | 80 |
| Maximum Output Current (A) | 3 |
| Output Device | MOSFET |
| Output Type | AC |
| I/O Isolation Voltage (V) | 1500 |
| Maximum Power Dissipation (mW) | 500 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 4.4 mm |
| Package Length | 6.3 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| Pin Count | 6 |
| Lead Shape | Gull-wing |