| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 4 |
| Maximum Input Voltage (V) | 32 |
| Maximum Input Current (mA) | 20 |
| Maximum Output Voltage (V) | 100 |
| Maximum Output Current (A) | 10 |
| Output Type | DC |
| I/O Isolation Voltage (V) | 4000(RMS) |
| Maximum Off-State Leakage Current (uA) | 100 |
| Maximum Power Dissipation (mW) | 20000 |
| Maximum Turn-On Time (ms) | 30 |
| Maximum Turn-Off Time (ms) | 3 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 80 |
| Packaging | Carton|Case |
| Mounting | Screw |
| Package Height | 25.5 |
| Package Width | 40 |
| Package Length | 58 |
| PCB changed | 4 |
| Pin Count | 4 |