United Chemi ConAPXE100ARA151MF80GCondensatore in alluminio polimerico
Cap Aluminum Polymer 150uF 10VDC 20%( 6.3 X 7.7mm) SMD 0.021 Ohm 2.88A 15000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 150uF | |
| 20% | |
| 10VDC | |
| 0.021 | |
| Super Low | |
| 2.88 | |
| 300@2Min | |
| 15000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 |
United Chemi-con's APXE100ARA151MF80G conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 10 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 300@2Min μA. This product is 7.7 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

