United Chemi ConAPXA6R3ARA821MJC0GCondensatore in alluminio polimerico
Cap Aluminum Polymer 820uF 6.3VDC 20%( 10 X 12.2mm) SMD 0.01 Ohm 5.5A 15000h 105°C T/R
| Compliant | |
| 3A999c. | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 820uF | |
| 20% | |
| 6.3VDC | |
| 0.01 | |
| Super Low | |
| 5.5 | |
| 1030@2Min | |
| 15000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 12.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 12.2 |
Thanks to United Chemi-con and their APXA6R3ARA821MJC0G conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This product is 12.2 mm tall with a diameter of 10 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 1030@2Min μA.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

