United Chemi ConAPXA160ARA820MH70GCondensatore in alluminio polimerico
Cap Aluminum Polymer 82uF 16VDC 20%( 8 X 6.7mm) SMD 0.03 Ohm 2.7A 15000h 105°C T/R
| Compliant | |
| 3A999c. | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 82uF | |
| 20% | |
| 16VDC | |
| 0.03 | |
| Super Low | |
| 2.7 | |
| 262@2Min | |
| 15000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 6.7 |
The APXA160ARA820MH70G polymer capacitor, made from pure aluminum and developed by United Chemi-con, will handle all of your circuit's voltage control needs. It can withstand a voltage of 16 VDC. It has 2 terminals. This product is 6.7 mm tall with a diameter of 8 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 262@2Min μA.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.