United Chemi ConAPXA100ARA331MHC0GCondensatore in alluminio polimerico
Cap Aluminum Polymer 330uF 10VDC 20%( 8 X 12mm) SMD 0.014 Ohm 4.42A 15000h 105°C T/R
| Compliant | |
| 3A999c. | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 330uF | |
| 20% | |
| 10VDC | |
| 0.014 | |
| Super Low | |
| 4.42 | |
| 660@2Min | |
| 15000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 12 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 12 |
If you need a device that can support a change in the load of a circuit, the APXA100ARA331MHC0G conductive polymer aluminum solid capacitor from United Chemi-con is the component you need. It can withstand a voltage of 10 VDC. It has 2 terminals. Its leakage current is 660@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%. This product is 12 mm tall with a diameter of 8 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.