Mean Well EnterprisesAPV-12-15Alimentatori LED
AC/DC LED Power Supply 12W Single 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Constant Voltage | |
| AC/DC | |
| 1 | |
| 15(Typ) | |
| 800 | |
| 12 | |
| 90VAC to 264VAC|127VDC to 370VDC | |
| PWM | |
| 82(Typ) | |
| Lead Wire | |
| IP42 | |
| 2Year | |
| -30 | |
| 70 | |
| 80 | |
| Mounting | Screw |
| Package Height | 29 mm |
| Package Width | 40 mm |
| Package Length | 90 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
Ensure your electronic devices operate by using this APV-12-15 AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 15 V and maximum output power of 12 W. This part's single output can handle a current up to 0.8 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.