| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Channel Type | N |
| Configuration | Hex |
| Typical Collector-Emitter Saturation Voltage (V) | 1.55 |
| Maximum Collector-Emitter Voltage (V) | 1200 |
| Maximum Power Dissipation (mW) | 377 |
| Maximum Gate Emitter Voltage (V) | ±20 |
| Maximum Continuous DC Collector Current (A) | 108 |
| Maximum Gate Emitter Leakage Current (uA) | 0.15 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Screw |
| Package Height | 12 |
| Package Width | 42.1 |
| Package Length | 73 |
| PCB changed | 22 |
| Pin Count | 22 |