Kingbright America LLCAPHBM2012LZGKSYKCLED
LED Bi-Color Green/Yellow 515nm/590nm 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Yellow | |
| 1 | |
| InGaN/AlGaInP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 90mcd|10mcd | |
| 525/590 | |
| 515/590 | |
| 120 | |
| 25/30 | |
| 2 | |
| 3.1/2.1 | |
| 5(Max) | |
| 102.5/75 | |
| -40 | |
| 85 | |
| No | |
| Green/SB. Yellow | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 |
| Package Width | 2 |
| Package Length | 1.25 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

