| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| PDU Type | Basic |
| Input/Output Type | AC/AC |
| Input Voltage (V) | 208 |
| Maximum Input Current (A) | 35 |
| Output Voltage (V) | 208 |
| Output Current (A) | 35 |
| Input Frequency (Hz) | 50|60 |
| Input Connector Type | CS8365 |
| Input Cord Length | 0.9m |
| Output Connector Type | (30) IEC 320 C13/(6) IEC 320 C19 |
| Number of Input Phases | 3 |
| Overload Protection | Yes |
| Minimum Operating Temperature (°C) | -5 |
| Maximum Operating Temperature (°C) | 45 |
| Product Weight (g) | 6950 |
Provide constant and stable power by implementing this AP7568 power distribution unit by American Power Conversion.