Diodes IncorporatedAP7365-33EG-13Linear Regulators
LDO Regulator Pos 3.3V 0.6A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.6 | |
| 2 | |
| 6 | |
| 0.4@600mA | |
| 0.2%/V | |
| 1% | |
| 0.08 | |
| 142°C/W(Typ) | |
| 39°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO AP7365-33EG-13 linear regulator manufactured by Diodes Zetex. Its typical dropout voltage at current is 0.3@600mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.6 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 1% and line regulation of 0.2%/V is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.4@600mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

