Diodes IncorporatedAP7363-HA-7Linear Regulators
LDO Regulator Pos 0.6V to 5V 1.5A 8-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 0.6 to 5 | |
| 1.5 | |
| 2.2 | |
| 5.5 | |
| 0.04%/V(Typ) | |
| 0.18%/A(Typ) | |
| 1 | |
| 85°C/W(Typ) | |
| 17°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.58 |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 8 |
| Supplier Package | UDFN EP |
| 8 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

