Diodes IncorporatedAP7313-28SRG-7Linear Regulators

LDO Regulator Pos 2.8V 0.15A 3-Pin SOT-23R T/R

This LDO AP7313-28SRG-7 linear regulator developed by Diodes Zetex keeps the power stable! It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 540 mW. Its typical dropout voltage at current is 0.15@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 6 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Using a load regulation of 0.6% and line regulation of 0.2%/V is needed for a programmable DC power supply. Its maximum power dissipation is 540 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.3@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    24 settimane
    • Price: $0.0880
    1. 3000+$0.0880
    2. 6000+$0.0862
    3. 9000+$0.0860
    4. 12000+$0.0856
    5. 15000+$0.0841
    6. 24000+$0.0820
    7. 30000+$0.0812
    8. 60000+$0.0809
    9. 120000+$0.0802

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.