Diodes IncorporatedAP61302Q | Automotive-Compliant Buck ConverterConvertitore da DC a DC e chip regolatore di commutazione
Conv DC-DC 2.4V to 5.5V Synchronous Step Down Single-Out 0.6V to 3.6V 3A Automotive AEC-Q100 6-Pin SOT-563 T/R
The AP61302Q is an automotive-compliant, 3A, synchronous buck converter with a wide input voltage range of 2.4V to 5.5V.
The AP61300Q and AP61302Q are automotive-compliant, 3A, synchronous buck converters with a wide input voltage range of 2.4V to 5.5V.
The devices integrate a 70mΩ high-side power MOSFET and a 50mΩ low-side power MOSFET to provide highefficiency stepdown DC-DC conversion.
The AP61302Q has a power-good output that can be used in sequencing control applications.
They are easily used by minimizing the external component count due to its adoption of Constant On-Time (COT) control to achieve fast transient response, easy loop stabilization, and low output voltage ripple.
The AP61300Q/AP61302Q use their enable (EN) pin to select whether they work in a forced-PWM mode for all loads or switch to PFM at lighter loads.
Both devices are available in the SOT563 package and are pincompatible with their 1A counterparts (AP61100Q/AP61102Q).
The DIODES Advantage
The AP61300Q and AP61302Q provide a highefficiency, small foot-print, DC-DC buck converter solution for automotive applications.
- PFM Mode: Higher Efficiency at Light Loads
- Provides 0.1μA shutdown current and a low 19μA quiescent current
- High Design Flexibility
- Wide input range: 2.4V to 5.5V
- Wide output voltage range: 0.6V to VIN
- Multifunctional EN pin to control PFM and PWM operation modes
- Built-in power-good output (AP61302Q)
- Low (43μA) Quiescent Current (IQ) and 2.2μA Shutdown Current (ISHDN)
- Enables systems to meet <100µA standby requirements of many automotive applications
- High-Side and Low-Side Current-Sense Protection
- Improves design robustness by protecting both highside and low-side switches
- High 2.2MHz Switching Frequency
- Reduces the size and value of passive components while COT control minimizes external component count
Applications
Automotive PoL conversion in:
- 5V and 3.3V POL applications
- Infotainment
- Telematics
- Advanced driver assistance systems (ADAS)
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Adjustable | |
| 2200(Typ) | |
| Yes | |
| 1 | |
| 0.6 to 3.6 | |
| 3 | |
| 2.4 | |
| 5.5 | |
| 2.4 to 5.5 | |
| 690 | |
| 84 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

