Diodes IncorporatedAP2204K-5.0TRG1Linear Regulators
LDO Regulator Pos 5V 0.2A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 0.2(Typ) | |
| 2.6 | |
| 24 | |
| 0.15@100uA|0.35@50mA|0.46@100mA|0.5@150mA | |
| 1.265 | |
| 0.05%(Typ) | |
| 0.5%(Typ) | |
| 2.5 | |
| 250°C/W | |
| 43°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO AP2204K-5.0TRG1 linear regulator from Diodes Zetex. Its typical dropout voltage at current is 0.1@100uA|0.27@50mA|0.32@100mA|0.36@150mA V. This voltage regulation device's single output can produce a current up to 0.2(Typ) A. It only needs a voltage of at least 2.3 V while not exceeding 24 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 0.5%(Typ) and line regulation of 0.05%(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.15@100uA|0.35@50mA|0.46@100mA|0.5@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

