Diodes IncorporatedAP2121AK-2.5TRG1Linear Regulators
LDO Regulator Pos 2.5V 0.2A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.2(Min) | |
| 2 | |
| 6 | |
| 0.04@10mA|0.3@100mA|0.4@150mA|0.5@200mA | |
| 16mV | |
| 40mV | |
| 0.05 | |
| 250°C/W | |
| 74°C/W(Typ) | |
| Current Limit | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 5 |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO AP2121AK-2.5TRG1 linear regulator from Diodes Zetex to control your voltage levels! Its typical dropout voltage at current is 0.02@10mA|0.15@100mA|0.2@150mA|0.25@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 6 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. By operating at a load regulation of 40mV and line regulation of 16mV you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.04@10mA|0.3@100mA|0.4@150mA|0.5@200mA V. Its polarity is positive.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

