Diodes IncorporatedAP1609SG-13Convertitore da DC a DC e chip regolatore di commutazione
Conv DC-DC 2.5V to 6V Step Up Single-Out 3V to 17V 2.4A 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 360 | |
| Yes | |
| 1 | |
| 3 to 17 | |
| 2.4(Min) | |
| 2.5 | |
| 6 | |
| 2.5 to 6 | |
| 80 | |
| 91(Typ) | |
| -20 | |
| 80 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.95(Max) mm |
| Package Length | 4.95(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up AP1609SG-13 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 2.4(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 6 V. With an adjustable output that has a voltage of 3 to 17 V, this is power management at its best. This converter is 91(typ) % efficient. It has a switching frequency of 360 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -20 °C and a maximum of 80 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.