Diodes IncorporatedAP1084D33G-13Linear Regulators

LDO Regulator Pos 3.3V 5A 3-Pin(2+Tab) TO-252 T/R

This LDO AP1084D33G-13 linear regulator from Diodes Zetex gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 1.3@5A V. This voltage regulation device's single output can produce a current up to 5 A. With a small input voltage of 4.7 V and a max of 12 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 33mV and line regulation of 0.2%. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. The maximum dropout voltage is 1.4@5A V.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.