Alpha and Omega SemiconductorAOZ1242DIConvertitore da DC a DC e chip regolatore di commutazione
Conv DC-DC 4.5V to 32V Step Down Single-Out 0.8V to 32V 3A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Adjustable | |
| 370 | |
| Yes | |
| 1 | |
| 0.8 to 32 | |
| 3 | |
| 4.5 | |
| 32 | |
| 4.5 to 32 | |
| 2000 | |
| 0.08%/V(Typ) | |
| 0.5%(Typ) | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down AOZ1242DI DC to DC converter from Alpha & Omega Semiconductor. This converter's single output can produce a current up to 3 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 32 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 32 V, this is power management at its best. At a load regulation of 0.5%(Typ) and line regulation of 0.08%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This converter is 95 % efficient. Its switching regulator has a frequency of 370 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.