Alpha and Omega SemiconductorAOTF3N80MOSFETs
Trans MOSFET N-CH 800V 2.8A 3-Pin(3+Tab) TO-220F
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 800 | |
| ±30 | |
| 4.5 | |
| 2.8 | |
| 100 | |
| 1 | |
| 4800@10V | |
| 10@10V | |
| 10 | |
| 510@25V | |
| 35000 | |
| 19 | |
| 25 | |
| 34 | |
| 21 | |
| -55 | |
| 150 | |
| 3800@10V | |
| Mounting | Through Hole |
| Package Height | 15.87 mm |
| Package Width | 4.7 mm |
| Package Length | 10.16 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 3 | |
| Lead Shape | Through Hole |
Amplify electronic signals and switch between them with the help of Alpha & Omega Semiconductor's AOTF3N80 power MOSFET. Its maximum power dissipation is 35000 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.