Alpha and Omega SemiconductorAOTF15S65LMOSFETs
Trans MOSFET N-CH 650V 15A 3-Pin(3+Tab) TO-220F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±30 | |
| 15 | |
| 290@10V | |
| 17.2@10V | |
| 17.2 | |
| 841@100V | |
| 34000 | |
| 23 | |
| 24 | |
| 90 | |
| 27 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 15.87 |
| Package Width | 4.7 |
| Package Length | 10.16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 3 | |
| Lead Shape | Through Hole |
Create an effective common drain amplifier using this AOTF15S65L power MOSFET from Alpha & Omega Semiconductor. Its maximum power dissipation is 34000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.