Alpha and Omega SemiconductorAON7804MOSFETs
Trans MOSFET N-CH 30V 9A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 30 | |
| ±20 | |
| 9 | |
| 21@10V | |
| 7.5@4.5V|15@10V | |
| 15 | |
| 740@15V | |
| 3100 | |
| 3.5 | |
| 3.5 | |
| 19 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 17@10V|21@4.5V | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Amplify electronic signals and switch between them with the help of Alpha & Omega Semiconductor's AON7804 power MOSFET. Its maximum power dissipation is 17000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.