| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±12 | |
| 1.4 | |
| 1.7 | |
| 100 | |
| 1 | |
| 55@10V | |
| 4.7@4.5V|10@10V | |
| 10 | |
| 235@15V | |
| 350 | |
| 2.5 | |
| 1.5 | |
| 17.5 | |
| 3.5 | |
| -55 | |
| 150 | |
| 45@10V|50@4.5V|61@2.5V | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.3 mm |
| Package Length | 2.1 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
Looking for a component that can both amplify and switch between signals within your circuit? The AO7400 power MOSFET from Alpha & Omega Semiconductor provides the solution. Its maximum power dissipation is 350 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

