| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| P | |
| 2 | |
| 30 | |
| ±20 | |
| 6 | |
| 35@10V | |
| 6.7@4.5V|13.6@10V | |
| 13.6 | |
| 760@15V | |
| 2000 | |
| 5 | |
| 6 | |
| 17 | |
| 8 | |
| -55 | |
| 150 | |
| 21@10V|33@4.5V | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Make an effective common source amplifier using this AO4807 power MOSFET from Alpha & Omega Semiconductor. Its maximum power dissipation is 2000 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

