Più cercati
Alpha and Omega SemiconductorAO4485MOSFETs
Trans MOSFET P-CH 40V 10A 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 40 | |
| ±20 | |
| 2.5 | |
| -55 to 150 | |
| 10 | |
| 15@10V | |
| 18.6@4.5V|42@10V | |
| 42 | |
| 2500@20V | |
| 1700 | |
| 30 | |
| 20 | |
| 55 | |
| 9.4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 20 | |
| 1 | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Make an effective common source amplifier using this AO4485 power MOSFET from Alpha & Omega Semiconductor. Its maximum power dissipation is 1700 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

