Alpha and Omega SemiconductorAO4466MOSFETs
Trans MOSFET N-CH 30V 10A 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 10 | |
| 23@10V | |
| 3.5@4.5V|7.1@10V | |
| 7.1 | |
| 373@15V | |
| 3100 | |
| 3 | |
| 2.8 | |
| 15.8 | |
| 4.3 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 16.7@10V|23.7@4.5V | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Looking for a component that can both amplify and switch between signals within your circuit? The AO4466 power MOSFET from Alpha & Omega Semiconductor provides the solution. Its maximum power dissipation is 3100 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.