Alpha and Omega SemiconductorAO3403MOSFETs
Trans MOSFET P-CH 30V 2.6A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±12 | |
| -55 to 150 | |
| 2.6 | |
| 115@10V | |
| 2.8@4.5V|5.9@10V | |
| 5.9 | |
| 260@15V | |
| 1400 | |
| 5 | |
| 3.5 | |
| 20 | |
| 6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 103@4.5V|139@2.5V|88@10V | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Thanks to Alpha & Omega Semiconductor, both your amplification and switching needs can be taken care of with one component: the AO3403 power MOSFET. Its maximum power dissipation is 1400 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.