| RoHS (Unione Europea) | Supplier Unconfirmed |
| ECCN (Stati Uniti) | 3A992.a |
| Codice HTS | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Digital |
| Style | Clamp-ON |
| Display Type | LCD |
| Display Digits | 2.5 |
| Diode Test | No |
| Continuity Test | Yes |
| Low Battery Indication | No |
| Data Hold | No |
| Ranging | Auto |
| Maximum AC Voltage Measurement (V) | 1000 |
| Maximum DC Voltage Measurement (V) | 1000 |
| Maximum AC Current Measurement (A) | 1000 |
| Maximum DC Current Measurement (A) | 1000 |
| Maximum Capacitance Measurement (uF) | 2500 |
| Maximum Resistance Measurement (MOhm) | 0.06 |
| Maximum Frequency Measurement (MHz) | 0.001 |
| Maximum Temperature Measurement (°C) | 400 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 50 |
| Product Weight (g) | 420 |
| Dimensions (mm) | 258x94x44 |