| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| 40ksps | |
| Serial | |
| Voltage | |
| Differential | |
| Internal | |
| Bipolar | |
| Analog and Digital | |
| ±0.28V | |
| 80 | |
| 110 | |
| ±9LSB | |
| ±2%FSR | |
| 85dB(Typ) | |
| 16 | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.35(Max) |
| Package Width | 6.67(Max) |
| Package Length | 9.55(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Use this specially engineered AMC1203DUBR ADC from Texas Instruments to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. This device is based on Delta-Sigma architecture. This device's digital interface is serial. Its maximum power dissipation is 110 mW. It has a differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of ±0.28 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

