| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | 5A992c. |
| Stato del componente | Active |
| Codice HTS | 8542.31.00.30 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Family Name | AM62x |
| Instruction Set Architecture | RISC |
| Device Core | ARM Cortex A53|ARM Cortex M4F |
| Core Architecture | ARM |
| Number of CPU Cores | 2 |
| Data Bus Width (bit) | 64 |
| Instruction Cache Size | 32KB |
| On-Chip Memory | 64KB/SRAM |
| Maximum Speed (MHz) | 1400|400 |
| Interface Type | CAN/Ethernet/I2C/SPI/UART/USB |
| UART | 9 |
| USART | 0 |
| Data Cache Size | 32KB |
| USB | 2 |
| Multiply Accumulate | No |
| SPI | 5 |
| I2C | 6 |
| I2S | 0 |
| CAN | 3 |
| Memory Card Interface | SD/SDIO/eMMC |
| Ethernet | 2 |
| Ethernet Interface Type | RGMII/RMII |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Minimum Operating Supply Voltage (V) | 0.715|0.81|1.71|3.135 |
| Typical Operating Supply Voltage (V) | 0.75|0.85|1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 0.79|0.895|1.89|3.465 |
| I/O Voltage (V) | 1.8|3.3 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 95 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 0.62(Max) mm |
| Package Width | 13.1(Max) mm |
| Package Length | 13.1(Max) mm |
| PCB changed | 425 |
| Standard Package Name | CSP |
| Supplier Package | FCCSP |
| Pin Count | 425 |
| Lead Shape | Ball |