AMDAM188ER-50VC/WMicrocontrollers - MCUs

MCU 16-bit CISC 3.3V 100-Pin TQFP

This AM188ER-50VC\W microcontroller from AMD (Advanced Micro Devices) is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 100 °C. It has a maximum clock speed of 50 MHz. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. It has romless program memory.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.