AMDAM188ER-25VF/WMicrocontrollers - MCUs

MCU 16-bit CISC 3.3V 100-Pin TQFP

Used in any modern day system or circuit design this AM188ER-25VF\W microcontroller from AMD (Advanced Micro Devices), will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. This is a 16 bit processor. It has romless program memory. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.