LittelfuseAK6-076CSoppressori di tensioni transitorie (TVS)
TVS Diode Single Bi-Dir 76V 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 85 | |
| 140 | |
| 76 | |
| 6000 | |
| 10 | |
| 10 | |
| 6500 | |
| -55 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 14.48(Max) mm |
| Package Width | 12.7(Max) mm |
| Package Length | 5.08 mm |
| PCB changed | 2 |
| 2 |
Sleep easy, never worry about surges again with this AK6-076C TVS diode from Littelfuse. Its test current is 10 mA. Its maximum leakage current is 20 μA. This device's maximum clamping voltage is 140 V and minimum breakdown voltage is 85 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.