AbraconAIUR-10-332KInduttore impiombato
Inductor Power Drum Core 3300uH 10% 1KHz Ferrite 0.15A 11.8Ohm DCR RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Ferrite | |
| 3300u | |
| 10% | |
| 1K | |
| 0.15(Typ) | |
| 0.15(Typ) | |
| 11.8 | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Bulk | |
| 8.5 | |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

