eInfochips LimitedAIKRI-85X-50LD-8Sistema integrato, schede e kit di sviluppo
AIKRI-85X-50LS-8 System on Module - SOM Development Kit 8GB RAM 128GB Flash Kernel 5.15/Linux
The Aikri 8550 dev kit is powered by Qualcomm®’s QCS8550 based Aikri System on Module(SoM). This LGA SoM integrates an ARM Cortex-X3 based Octa-Core Kryo CPU, Adreno 740 GPU, Hexagon DSP/HTP with HVX and HMX and Spectra ISP with cognitive triple 18-bit ISPs to provide very high edge AI processing capabilities.
The Aikri 8550 SoM, with multiple camera and display interfaces provides concurrent processing capabilities of multiple video streams up to 4K120 decode/encode. The Aikri 8550 dev kit enables OEMs and engineers to evaluate performance of QCS8550 and create next-gen designs with the shortest turnaround time, while minimizing design risk factors. It is an ideal choice to kick-start development of applications including Autonomous robots, Edge AI gateways, Retail, Video collaboration, Healthcare, Industrial drones etc
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Kit | |
| AIKRI-85X-50LS-8 | |
| System on Module - SOM | |
| 8GB | |
| 128GB | |
| Flash | |
| 2 | |
| 1 | |
| 1 | |
| CSI/DP/HDMI/MIPI-DSI | |
| Kernel 5.15|Linux | |
| micro SD | |
| No | |
| Yes | |
| Flash | |
| Linux | |
| Yes |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.