Artesyn / Advanced EnergyAIF04ZPFC-01NNTLAlimentazione da CA a CC
AC/DC Power Supply Single-OUT 380V 4.2A 1600W 24-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Enclosed | |
| Blue | |
| AC/DC | |
| 1 | |
| Fixed | |
| 380 | |
| 4.2 | |
| 1600 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 50|60 | |
| 95(Typ) | |
| No | |
| No | |
| No | |
| -20 | |
| 100 | |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 61 mm |
| Package Length | 116.8 mm |
| PCB changed | 24 |
| 24 |
Ensure optimal performance of your electronic device with the use of this AIF04ZPFC-01NNTL AC to DC power supply from Artesyn Embedded Power. It has a voltage of 380 V and maximum output power of 1600 W. This part's single output can handle a current up to 4.2 A. This part has a temperature range of -20 °C to 100 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.