Diodes IncorporatedAH9246-P-B | Diodes Incorporated Hall Effect SensorsSensore effetto hall

Hall Effect Sensor 2mA Omnipolar 3V 3-Pin TO-92S Bulk

Diodes Incorporated Hall Effect Switches

Diodes Incorporated’s portfolio of automotive-compliant Hall Effect Switches provide a versatile and cost-effective solution for varied proximity detection via magnets.

All of our automotive-compliant Hall Effect Switches are high performance, with a wide range of output options, operating voltages, and temperature ranges. The Omnipolar switches are available with a digital voltage output format, while the unipolar and latch switches are available with digital voltage output formats and also in a two-wire binary level output current format.

Applications

  • Position and Proximity Sensing in Automotive Applications
  • Open and Close Detect
  • Level Detect
  • Contactless switches
  • Flow Meters
  • Seatbelt Buckle
  • Seat Position


Features & Benefits

  • Omnipolar Operation
  • High Sensitivity: BOP and BRP of ±20G and ±10G Typical
  • Single Open Drain Output with Over Current Limit
  • 3.0V to 28V Operating Voltage Range
  • Chopper Stabilized Design Provides
  • Superior Temperature Stability
  • Minimal Switch Point Drift
  • Enhanced Immunity to Stress
  • Good RF Noise Immunity
  • Reverse Blocking Diode
  • Zener Clamp on Supply and Output Pins
  • -40°C to +150°C Operating Temperature
  • ESD: HBM > 8kV, CDM: >2kV
  • Industry Standard SOT23 and SIP-3 (Ammo Pack), SIP-3 (Bulk Pack) Packages


Related Products

Diodes Incorporated Hall Effect Sensors
This precision engineered AH9246-P-B Hall effect sensor from Diodes Zetex can be used to detect a magnetic field. This part can handle a current up to 2 mA. This device has a minimum operating supply voltage of 2.5 V and a maximum of 5.5 V. This part has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely.

Import TariffMay apply to this part

3.856 pezzi: Spedisce domani

    Total$81.48Price for 382

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2236+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Cina
      • In Stock: 3.856 pezzi
      • Price: $0.2133

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.