| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 8 | |
| 8 | |
| 1 | |
| 65000(Max) | |
| 14 | |
| Serial|LVDS | |
| 1.7|3.15|4.75 | |
| 1.8|3.3|5 | |
| 1.9|3.6|5.5 | |
| 1Vp-p(Typ) | |
| 375 | |
| Analog|Digital | |
| 0 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.31(Max) |
| Package Width | 9.1(Max) |
| Package Length | 15.1(Max) |
| PCB changed | 135 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 135 | |
| Lead Shape | Ball |
Say good-bye to poor analog to digital conversions from the use of this general purpose AFE5809ZCF analog front end developed by Texas Instruments. This AFE has a resolution of 14 bit. This device has a minimum operating supply voltage of 1.7|3.15|4.75 V and a maximum of 1.9|3.6|5.5 V. This AFE has a minimum operating temperature of 0 °C and a maximum of 85 °C. The component will be shipped in tray format. This device uses analog and digital power. It has 8 channels per chip.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.