Analog DevicesADUM5241ARZ-RL7Isolanti digitale
Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 2 | |
| 1Mbps | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 100 | |
| 3 | |
| 45 | |
| CMOS | |
| 5.5 | |
| 4.5 | |
| 70 | |
| 2500 | |
| 70 | |
| 560Vp | |
| 50 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 1/1 | |
| 25 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

