Analog DevicesADUC847BSZ32-5 | 8052 MicroConverter® ICMicrocontrollers - MCUs
MCU 8-bit 8052 CISC 32KB Flash 5V 52-Pin MQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
ADuC8xx | |
CISC | |
8052 | |
8051 | |
12.58 | |
12.58 | |
8 | |
Flash | |
32KB | |
2.25KB | |
16MB | |
Yes | |
I2C/SPI/UART | |
24 | |
3 | |
16/16/16 | |
2 | |
1 | |
10 | |
24 | |
1 | |
1 | |
12 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
No | |
No | |
4.75 | |
5 | |
5.25 | |
-40 | |
125 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 2 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 52 |
Standard Package Name | QFP |
Supplier Package | MQFP |
52 | |
Lead Shape | Gull-wing |
A microcontroller is used in modern day control systems, this ADUC847BSZ32-5 microcontroller from Analog Devices is ideal for you. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 12.85 MHz. Its ADC resolution is 24, while its DAC resolution is 12. This device is based on the 8052 core architecture. This is a 8 bit processor. Its flash program memory is 32KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7|4.75 V, while its maximum is 3.6|5.25 V.
EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.