Analog DevicesADTL082ARMZ-REELAmplificatori OP
Op Amp Dual GP ±18V/36V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 5.5@±15V | |
| 8 | |
| 36 | |
| ±4 | |
| ±15 | |
| ±18 | |
| 0.0001@±15V | |
| 0.000002@±15V | |
| 0.0001@±15V | |
| 3.6@±15V | |
| Single|Dual | |
| 20@±15V | |
| 16@±15V | |
| 10(Typ) | |
| 106.02 | |
| 80 | |
| 80 | |
| 80 to 85 | |
| 5 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
The configuration of this general purpose amplifier ADTL082ARMZ-REEL OP amp from Analog Devices allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its typical dual supply voltage is ±15 V, with a minimum of ±4 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.