Analog DevicesADSP-BF547BBCZ-5ADSP
DSP Fixed-Point 16bit 533MHz 400-Pin CSP-BGA Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-BF54x | |
| Modified Harvard | |
| Fixed-Point | |
| 16 | |
| 64KB | |
| 132KB | |
| No | |
| CAN/I2C/SPI/UART/USB | |
| 152 | |
| 533 | |
| 0 | |
| 4 | |
| 0 | |
| 3 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0.9|1|1.14|2.25|2.7 | |
| 2.5|3.3 | |
| 1.31|1.38|1.43|2.75|3.6 | |
| 2.4 | |
| 0.4 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.26 mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 400 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 400 | |
| Lead Shape | Ball |
The ADSP-BF547BBCZ-5A digital signal processor from Analog Devices is wonderful for converting signals fast! This DSP processor has an operating temperature range of -40 °C to 85 °C. 533 MHz is its maximum speed. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 0.9|1|1.14|2.25|2.7 V, while its maximum is 1.31|1.38|1.43|2.75|3.6 V. This is a 16 bit processor. It has romless program memory.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.