Analog DevicesADSP-2191MBCAZ-140DSP
DSP Fixed-Point 16bit 140MHz 144-Pin Mini-BGA Tray
| Compliant | |
| 3A991a.2. | |
| NRND | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-219x | |
| Fixed-Point | |
| 16 | |
| 160KB | |
| No | |
| SPI/UART | |
| 16 | |
| 140 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2.37|2.97 | |
| 2.5|3.3 | |
| 2.63|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.85(Min) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | Mini-BGA |
| 144 | |
| Lead Shape | Ball |
This ADSP-2191MBCAZ-140 digital signal processor developed by Analog Devices brings modern times to easy use. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 140 MHz is its maximum speed. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.37|2.97 V, while its maximum is 2.63|3.6 V. It has romless program memory.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
