Analog DevicesADSP-21469BBCZ-3DSP
DSP Floating-Point 32bit/40bit 400MHz 324-Pin CSP-BGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ADSP-21xx | |
| Super Harvard | |
| Floating-Point | |
| 32|40 | |
| 640KB | |
| 640KB | |
| No | |
| I2C/SPI/UART | |
| 400 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1|1.7|3.13 | |
| 1.05|1.8|3.3 | |
| 1.1|1.9|3.47 | |
| 2.4 | |
| 0.4 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.21 |
| Package Width | 19 |
| Package Length | 19 |
| PCB changed | 324 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 324 | |
| Lead Shape | Ball |
Loosing information is not a problem with this ADSP-21469BBCZ-3 digital signal processor developed by Analog Devices. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 400 MHz is its maximum speed. This is a 32 bit processor. It has romless program memory. This device has a typical operating supply voltage of 1.05 V. Its minimum operating supply voltage of 1 V, while its maximum is 1.1 V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

