Texas InstrumentsADS7800KPADC

1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin PDIP Tube

Easily perform calculations on real world physical signals such as light and temperature by using this ADS7800KP ADC from Texas Instruments to convert those analog signals into digital data that a computer can read. This device is based on SAR architecture. Its maximum power dissipation is 215 mW. This device's digital interface is parallel. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of ±5V/±10 V. Its typical dual supply voltage is -15/5 V, with a minimum of -11.4/4.75 V and maximum of -16.5/5.25 V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.

1 pezzo: disponibili per la spedizione 4 domani

    Total$29.10Price for 1

    • disponibili per la spedizione 4 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 1 pezzo
      • Price: $29.10

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.