| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 10bit | |
| 8 | |
| 8 | |
| 65Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Analog and Digital | |
| 1Vp-p | |
| 733 | |
| 800 | |
| ±2.5LSB | |
| ±1%FSR | |
| 59dB(Typ) | |
| 10 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 16.1(Max) mm |
| Package Length | 16.1(Max) mm |
| PCB changed | 257 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR |
| 257 | |
| Lead Shape | Ball |
Need to convert your analog signals to digital signals? This ADS5122CZHK ADC from Texas Instruments will get the job done. It has a single-ended and differential input signal. This device's digital interface is parallel. Its maximum power dissipation is 800 mW. This device is based on Pipelined architecture. This ADC has a resolution of 10bit. This ADC has an input voltage of 1 Vp-p. This ADC has a temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
