Texas InstrumentsADS41B29IRGZ25ADC

1-Channel Single ADC Pipelined 250Msps 12-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R

Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this ADS41B29IRGZ25 ADC from Texas Instruments. This device's digital interface is parallel|serial|lvds. This device is based on Pipelined architecture. It has a differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 1.5 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.